ams OSRAM Multi-Colour LEDs

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33 734In Stock
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT 452 nm, 522 nm, 624 nm 18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW 110 deg 150 mA 2.2 V, 2.8 V, 2.9 V Colorless 1.08 mm x 1.08 mm Square
ams OSRAM Multi-Colour LEDs 3in1 LED package for vital sign monitor. 527In Stock
3.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000

Multi-Color LEDs SMD/SMT 2.15 mm x 1.65 mm x 0.6 mm Green, Infrared, Ultraviolet 527 nm, 973 nm, 379 nm 14 mW, 8 mW, 18 mW 60 deg 50 mA 1.3 V, 2.4 V, 3.4 V 26 mW, 48 mW, 68 mW Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSIRE E5515 KRTB AELPS2.32 RGB 9.750In Stock
Min.: 10
Mult.: 10
: 2.000

SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.06 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 4.068In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
ams OSRAM Multi-Colour LEDs 70In Stock
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 1.8 W, 2.2 W, 5 W Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4.577In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs 80In Stock
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 130 lm 95 deg 1.7 W, 1.8 W, 2.2 W, 2.5 W Colorless
ams OSRAM Multi-Colour LEDs 7.650In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 20 mA 2 V, 2.1 V Colorless
ams OSRAM Multi-Colour LEDs Yel/Green
24.673In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Green 595 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.9 V 3.8 mW, 3.8 mW Colorless
ams OSRAM Multi-Colour LEDs LTRBR37G 18.240In Stock
16.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 143In Stock
500Expected 22/09/2026
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs OSIRE E3323 RGB LEDs 2.443In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 1.77 lm 50 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 147In Stock
Min.: 1
Mult.: 1
: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs 4.185In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 0.642 lm 10 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
ams OSRAM Multi-Colour LEDs LTRBRASF 4.055In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Green 465 nm 6.41 lm 120 deg 53 mW Colorless
ams OSRAM Multi-Colour LEDs LTRBRASF 823In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs RGB Multi CHIPLED 235In Stock
72.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 24.000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless Square Clear
ams OSRAM Q65112A6747
ams OSRAM Multi-Colour LEDs OSIRE E5515 RGB LED SIDE EMIT 3.475In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT Colorless
ams OSRAM Q65113A2872
ams OSRAM Multi-Colour LEDs OSIRE E3323 10.742In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MWCA 900In Stock
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs 427In Stock
Min.: 1
Mult.: 1

28.3 mm x 28.3 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 11 W, 12 W, 13 W, 18 W Colorless
ams OSRAM Multi-Colour LEDs 31.945In Stock
Min.: 1
Mult.: 1
: 4.000

Multi-Color LEDs SMD/SMT PLCC-6 RGB 630 nm, 545 nm, 480 nm 2.93 lm 120 deg 20 mA 2.15 V, 2.65 V, 2.85 V 43 mW, 53 mW, 57 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA 433In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen 198In Stock
Min.: 1
Mult.: 1
: 100

12 mm x 12 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 700 mA 15.6 V, 17.6 V, 18.8 V, 25.3 V 2.3 W, 3.1 W, 3.6 W, 3.6 W, 3.6 W, 6.4 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 239In Stock
500Expected 18/12/2026
Min.: 1
Mult.: 1
: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless