SMD/SMT Single Colour LEDs

Results: 7.127
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs XLamp XEB PC Amber LED 167In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT 350 mA 3 V Xlamp XEB Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.149In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.369In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
Luminus Devices Single Colour LEDs 22In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT COB-Chip-on-Board 555 nm 5.15 W 8 A 7 V Colorless Square Clear PTM-40X Tray
ams OSRAM Single Colour LEDs Power TOPLED.01 8.109In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs BLUE EMITTING LED 363In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 1 A 2.9 V 2.05 mm x 1.60 mm
ams OSRAM Single Colour LEDs Power TOPLED.01 1.882In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm 180 mcd, 355 mcd, 2500 mcd, 4500 mcd 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.416In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5.380In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 10.427In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LR T67F.01 23.500In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 20 mA 2.15 V LR T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 79.569In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLN31.FY 9.698In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 10.8 cd 31.2 lm 150 mA 2.95 V 440 mW Colorless 2.6 mm x 1.8 mm Clear KY DMLN31.FY Reel, Cut Tape
ams OSRAM Single Colour LEDs 5.026In Stock
18.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode 2.849In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
Cree LED Single Colour LEDs GREEN EMITTING LED 766In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 400 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs RED EMITTING LED 1.518In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs VIOLET EMITTING LED 966In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm 1600 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs Red-Orange, 100lm 24.341In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 620 nm 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 7.897In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs DURIS E 2835 GW JTLPS1.1L 37.008In Stock
Min.: 1
Mult.: 1
: 10.000

Green LEDs SMD/SMT 2835 35.5 cd 106 lm 150 mA 3.1 V 470 mW Lime Rectangular Diffused GW JTLPS1.1L Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly Dome Green 41.766In Stock
Min.: 1
Mult.: 1
: 1.500

Green LEDs SMD/SMT T-3/4 569 nm 40 mcd 10 mA 2.1 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 500mW 450-465nm 45.530In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 500 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 376.339In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
Cree LED Single Colour LEDs XLAMP XPE LED BL 39.8LM 10.597In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 485 nm 39.8 lm 350 mA 3.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPEBLU Reel, Cut Tape, MouseReel