Luminus Devices White LEDs

Results: 7.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 290In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 1.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape

Luminus Devices White LEDs 337In Stock
Min.: 1
Mult.: 1

White CoB LEDs Tray
Luminus Devices White LEDs 3535 3A 3V 4000K 70CRI B-type 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 70CRI 5.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 70CRI 3.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 3.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5700 K 95-CRI, MP-3030 Series 34.585In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 5700 K 26 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape
Luminus Devices White LEDs COB Tunable LED 4000K to 1800K 958In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 405 lm, 685 lm 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
Luminus Devices White LEDs White 4000 K 95-CRI, MP-3030 Series 61.643In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 24 lm 95 120 deg 65 mA 2.8 V 182 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 110H Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 2.031In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 18 V 3.6 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs HortiLum COB LED 1.204In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 720 mA 36 V 24.5 W 19 mm 19 mm 1.37 mm + 105 C Tinted 14.3 mm Round Flat Diffused HortiLum White Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-9 Series 372In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 2470 lm 90 120 deg 700 mA 36 V 24.3 W 19 mm 19 mm 2.3 mm + 120 C Tinted 9 mm Round Flat Diffused Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-4 Series 751In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 655 lm 90 120 deg 200 mA 36 V 7.5 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 4.5 mm Round Flat Diffused Tray
Luminus Devices White LEDs 891In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Tunable Tunable, 2200 K to 5000 K 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm Square Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-3 Series 2.395In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 290 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-6 Series 665In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 1355 lm 90 120 deg 400 mA 36 V 15.2 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 6.3 mm Round Flat Diffused Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-14 Series 383In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3200 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 120.846In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 39.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 46.369In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 39.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices CTM-6-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 926In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 550 lm, 630 lm 90 120 deg 150 mA 36 V 5 W 15 mm 12 mm 1.7 mm + 85 C Yellow 6.8 mm Round Flat Clear Tray
Luminus Devices White LEDs 60.600In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 5000 K 218 lm 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs White 5000 K 70-CRI, CXM-32 Series 15In Stock
300Expected 23/03/2026
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 18300 lm 70 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused CXM-32 Gen 3 Tray
Luminus Devices White LEDs White 2700 K 95-CRI, MP-2016 Series 24.920In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 17 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape