CrispColor Technology White LEDs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 95.712In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 50 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 8 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 42 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 43 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel, Cut Tape
Lumileds White LEDs White 3250 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3250 K 45 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel, Cut Tape
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 8 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 46 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 47 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel, Cut Tape