TOPLED White LEDs

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White MINITOPLED 20.426In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White 3.959In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT TOPLED White 15.7 cd 46.8 lm 120 deg 140 mA 3.05 V 430 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 125 C Water Clear LUW GVCP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 10.521In Stock
20.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 9.890In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs White 98.095In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs KW DCLMS2.EC 145.607In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Mini TOPLED 11.387In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White MINITOPLED 3.019In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs KW DCLMS2.EC 14.159In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 5.152In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 450 mcd 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 770In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 3.577In Stock
Min.: 1
Mult.: 1
: 5.000
White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
ams OSRAM White LEDs White TOPLED Black Surface 7.190In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White Mini TOPLED 7.855In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White MINITOPLED 20.839In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 6500 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 9.213In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED E 3014 45.419In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT TOPLED White 2.24 cd 110 deg 30 mA 2.7 V 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 21.388In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 50 mA 2.9 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.6 mm x 2.4 mm Rectangular Diffused LW T6SH.CB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 12.348In Stock
104.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.8 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED Black Surface 21.962In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 3014 16.364In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 8000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 3014 17.629In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 5000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs KW DCLMS2.EC 5.320In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 13.317In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DELPS2.RA 8.814In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1608 (4020 metric) White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape, MouseReel AEC-Q102