COM-16911

SparkFun
474-COM-16911
COM-16911

Mfr.:

Description:
Multi-Colour LEDs Ever hear of a thing called RGB? Red Green Blue? How about an RGB LED? These 5mm units have four pins - one for each color and a common cathode (the longest pin). Use this LED for three status indicators or pulse width modulate all three and get mi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.263 Rp19.263

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multi-Colour LEDs
RGB LEDs
Through Hole
RGB
623 nm, 517 nm, 468 nm
10 deg
20 mA
2 V, 3.1 V, 3.2 V
100 mW
Colorless
5 mm
Dome
Water Clear
Brand: SparkFun
Configuration: Common Cathode
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.8 mm
Length: 5.85 mm
Luminous Intensity: 700 mcd, 1200 mcd, 1400 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS