Cree LED Red LEDs Single Colour LEDs

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 899In Stock
Min.: 1
Mult.: 1

Red LEDs Red 1 A 2.25 V 2.05 mm x 1.60 mm
Cree LED Single Colour LEDs Red-Orange, 100lm 39.052In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED EMITTING LED 1.790In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED ORANGE, 107lm 1.220In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 107 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 1.972In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 621 nm Red 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 45.7lm 3.066In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 45.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 930In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Far Red 325mW 1.196In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 325 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 80.6lm 3.612In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm Red 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange 73.9lm XLamp XP-E LED 1.500In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 620 nm Red-Orange 73.9 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Far Red 275mW 1.256In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 275 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 619nm to 624nm Red 4500mcd to 11200mcd 48.135In Stock
Min.: 1
Mult.: 1
: 2.300

Red LEDs SMD/SMT 621 nm Red 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 87.4lm 1.415In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 620 nm Red-Orange 87.4 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 700In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs FAR RED EMITTING LED 799In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V 3.06 mm x 1.68 mm Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs FAR RED EMITTING LED 700In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 500 mW 350 mA 1.8 V 3.06 mm x 1.68 mm Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs FAR RED EMITTING LED 776In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs Red, 23.5lm 3.011In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm Red 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED RD 51.7LM 2.414In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 51.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 1.871In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Round 2.760In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-RBN Ammo Pack
Cree LED Single Colour LEDs Red Round 296In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-RBS Bulk
Cree LED Single Colour LEDs Red, 67.2lm 809In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 625 nm Red 67.2 lm 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 56.8lm 184In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 625 nm Red 56.8 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 30.6lm 147In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm Red 30.6 lm 350 mA 2.2 V 2 W Dome Clear XRCRED Reel, Cut Tape, MouseReel