8 W White LEDs

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices CTM-9-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 445In Stock
1.200Expected 18/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 690 lm, 1120 lm 90 120 deg 250 mA 36 V 8 W 15 mm 12 mm 1.7 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.737In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 1495 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.545In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.807In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 5000 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1.663In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 1390 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 1390 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1.689In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 1475 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.945In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 1475 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1.362In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3500 K 1265 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.678In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3500 K 1265 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 566In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 2200 K, 5000 K 855 lm, 1005 lm 90 120 deg 250 mA 33 V 8 W 15 mm 12 mm 1.7 mm + 105 C Colorless 10.9 mm x 0.8 mm Flat, Round Clear CTM-9 Tray
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1.630In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 1495 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 9.998In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 6.822In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 5000 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 2200 K 1350 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 2200 K 1350 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 2700 K 1465 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 2700 K 1465 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 3500 K 1525 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 3500 K 1525 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 5700 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 5700 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 6500 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 6500 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT White 2200 K 1228 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel