1.85 V Single Colour LEDs

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs Far Red 275mW 1.229In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 275 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 995In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Far Red 325mW 784In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 325 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 720In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm Far Red 375 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2
Bivar Single Colour LEDs Super Red 660nm Water Clear 5.020In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 640 nm Red 20 mA 1.85 V 69 mW Red 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 1.891In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 883In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm Far Red 375 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E
Cree LED Single Colour LEDs FAR RED EMITTING LED 1.925In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 950In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm Far Red 425 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear
Kingbright Single Colour LEDs 4x4mm RA Yellow PLCC2 965In Stock
1.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 500

Yellow LEDs SMD/SMT PLCC-2 590 nm Yellow 2 mA 1.85 V 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 603In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm Far Red 425 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E
Kingbright Single Colour LEDs 1.6X0.8MM LOW CRNT 12.923In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear APT1608 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE PLCC2 1.131In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 610 nm Orange 2 mA 1.85 V Clear 1.4 mm x 0.2 mm Rectangular AA1608 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs YELLOW PLCC2 943In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 590 nm Yellow 2 mA 1.85 V Clear 1.4 mm x 0.2 mm Rectangular AA1608 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 2.1X0.6MM RA. YELLOW SMD 1.308In Stock
4.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 1.7 mm x 0.6 mm Semitube Water Clear APA2107 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0X2.0MM RA. YELLOW SMD 5.177In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT SMD-2 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 1.9 mm Dome Water Clear APDA3020 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0603 Dome Lens LED Yellow- 590nm 14.245In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 2.0X1.2MM LOW CRNT 7.448In Stock
11.500Expected 17/08/2026
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear APT2012 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 5.548In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 1206 (3216 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0603 Dome Lens LED Yellow- 590nm 3.029In Stock
13.800Expected 13/08/2026
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X0.8MM DOME LENS LOW CURRENT SMD 4.711In Stock
3.479Expected 17/08/2026
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0805 Dome Lens LED Yellow- 590nm 3.015In Stock
12.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1206 Dome Lens LED Yellow- 590nm 5.153In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 1206 (3216 metric) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 1.6 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3MM LOW CURRENT YELLOW LED 1.768In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole T-1 (3 mm) 590 nm Yellow 2 mA 1.85 V 75 mW Colorless 3 mm Dome Water Clear WP710 Bulk
Kingbright Single Colour LEDs Yel 2mcd 588nm 40 deg Diffused 2.909In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole T-1 (3 mm) 588 nm Yellow 2 mA 1.85 V 75 mW Yellow 3 mm Dome Diffused Bulk