Wurth Elektronik IR LEDs

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 60mW/sr 60D 3528 3.026In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 60 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1300mW 90D SMT 3535 322In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 700 mW/sr 1 A 3.2 V - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm 5.725In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4.168In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3.653In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 50 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 50mW/sr 60D 3528 1.554In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW SMD Infrared 3528 850nm Top 1.825In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 70 mA 1.5 V - 40 C + 85 C TOPLED Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 436In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 300 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 2.875In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 940 nm 70 mA 1.2 V 119 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMD Infrared 1104 850nm 2.767In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm 286In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 350 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 940nm 7.292In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMD Infrared 1104 940nm 4.475In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD Infrared 1206 940nm Dome 3.903In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 20 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3.376In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 50 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs 5.090In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 5 mW/sr 60 mA 1.4 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ (a.20mA) 940nm 2 mW/sr 1.2V AlGaAs 4.573In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 2 mW/sr 70 mA 1.2 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 150mW/sr 30D 3528 3.545In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 150 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 40mW/sr 120D 3528 9.922In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 40 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 850nm 12.494In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 6.008In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4.907In Stock
9.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 70 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 120mW/sr 30D 3528 1.692In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 30mW/sr 120D 3528 1.592In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 30 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 3mm 845nm 91In Stock
Min.: 1
Mult.: 1

Through Hole 845 nm 60 mW/sr 100 mA 1.5 V 220 mW - 40 C + 85 C Bulk