+ 85 C Bulk IR LEDs

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 7.905In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 6.536In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 220 mW/sr 100 mA 1.8 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 90mW/sr,+/-18deg. 3.790In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 90 mW/sr 18 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 7.623In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 67.346In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 4.966In Stock
Min.: 1
Mult.: 1

850 nm 230 mW/sr 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 751In Stock
5.000Expected 21/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR 906In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 654In Stock
2.000Expected 09/09/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.773In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 880nm 848In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 86In Stock
Min.: 1
Mult.: 1

Through Hole 1050 nm 20 deg 20 mA 1.15 V 150 mW - 20 C + 85 C Bulk
LITEON Infrared Emitters Infrared 850nm 5.000In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 30 mW/sr 50 mA 1.6 V 200 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 770nm 145In Stock
Min.: 1
Mult.: 1

Through Hole 770 nm 45 deg 200 mA 1.7 V - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 28In Stock
Min.: 1
Mult.: 1

Through Hole 856 nm 11 deg 50 mA 1.4 V 180 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 855 nm 6 deg 20 mA 1.7 V 110 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.91 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 38In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 80 deg 20 mA 1.3 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 6In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 32 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 945nm 4In Stock
Min.: 1
Mult.: 1

Through Hole 945 nm 10 deg 50 mA 1.35 V 180 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm 7In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 6 deg 50 mA 1.55 V 200 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 4In Stock
Min.: 1
Mult.: 1

Through Hole 856 nm 32 deg 50 mA 1.4 V 180 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter 5In Stock
Min.: 1
Mult.: 1

Through Hole 770 nm, 810 nm, 850 nm 20 mA 1.4 V, 1.55 V, 1.6 V 100 mW, 190 mW, 220 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 83In Stock
Min.: 1
Mult.: 1

Through Hole 855 nm 2 deg 50 mA 2 V 130 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 24In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk