- 40 C Reel IR LEDs

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13.800In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 9.741In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6.655In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 5.205In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 789In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 455In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 842In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 4.832In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5.692In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5.444In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5.706In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23.856In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 1.443In Stock
Min.: 1
Mult.: 1
: 2.000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4542-Z 5.103In Stock
Min.: 1
Mult.: 1
: 1.000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 984In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 12.000In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1.083In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 60mW/sr 60D 3528 3.026In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 60 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4243-Z 20.000In Stock
Min.: 1
Mult.: 1
: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Infrared Emitters infrared Lt Emitting Plastic 44.648In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 1.200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
ams OSRAM Infrared Emitters IR, 850nm, PHTR 22.875In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1.172In Stock
Min.: 1
Mult.: 1
: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 10.478In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.202In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS 3.369In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape