Multi-Colour LEDs

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
LITEON Multi-Colour LEDs Yellow/Green 9.650In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow, Green 588 nm, 569 nm 80 deg 20 mA 2.1 V 60 mW, 100 mW Colorless 3 mm Dome Diffused

LITEON Multi-Colour LEDs 39.907In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT 0605 (1615 metric) Green, Yellow 568.5 nm, 591 nm 130 deg 20 mA 2.4 V 75 mW Colorless 1.1 mm x 1.5 x 0.45 mm Rectangular Water Clear
LITEON Multi-Colour LEDs SMD LED Red/Grn/Blue 150/625/250 mcd 55.691In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 631 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.4 V, 3.8 V, 3.8 V 72 mW, 80 mW, 80 mW Colorless Round Flat Diffused
LITEON Multi-Colour LEDs AlInGaP, Grn/Red 0605 SMD 45mcd/70mcd 36.200In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT Red, Green 631 nm, 525 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 3.3 V 75 mW, 76 mW Colorless 1.1 mm x 1.5 mm Rectangular Water Clear
LITEON Multi-Colour LEDs SMD LED Bi-Color Grn 571/Org 589nm 33.778In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Orange, Green 605 nm, 571 nm 130 deg 20 mA 2 V 75 mW, 75 mW Colorless 1.1 mm x 1.5 mm Rectangular Water Clear
LITEON Multi-Colour LEDs SMD - PLCC, side view 0.6mm height, tri color Red/Ture Green/Blue 13.308In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 4.5 mm x 0.64 mm RGB 532 nm, 630 nm, 477 nm 120 deg 5 mA 3.1 V, 2.4 V Colorless Rectangular Diffused
LITEON Multi-Colour LEDs SMD LED Bi-Color Red 631nm/Ylw 589nm 17.582In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Yellow 631 nm, 589 nm 130 deg 20 mA 2 V 75 mW, 75 mW Colorless 1.1 mm x 1.5 mm Rectangular Water Clear
LITEON Multi-Colour LEDs SMD LED Side Look Red/Green/Blue 5.653In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT Side Looker RGB 612 nm, 520 nm, 468 nm 130 deg 20 mA 2 V, 3.5 V, 3.5 V 75 mW, 76 mW, 76 mW Colorless 2 mm x 1 mm Semitube Water Clear
LITEON LTST-C19HE1WT-RS1
LITEON Multi-Colour LEDs SMD LTST-C19HE1WT-RS1TYPE 7.034In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT RGB 627 nm, 531 nm, 474 nm 130 deg, 130 deg, 130 deg 5 mA, 5 mA, 5 mA 2.4 V, 3.6 V, 3.5 V 38 mW, 38 mW, 50 mW Colorless 1.6 mm x 1.15 mm Rectangular Diffused
LITEON LTST-N683GBEW
LITEON Multi-Colour LEDs RGB PLCC-4 148In Stock
6.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 530 nm, 475 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.6 V, 3.8 V, 3.8 V 72 mW, 80 mW, 80 mW Colorless Round Flat Diffused
LITEON Multi-Colour LEDs RGB w/IC SMD 78.331In Stock
12.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT SMD-4 630 nm, 535 nm, 475 nm 120 deg 18 mA Colorless
LITEON Multi-Colour LEDs Green/Red Clear 571nm/631nm 323.360In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V, 2 V 75 mW Colorless 1.1 mm x 1.5 mm Rectangular Water Clear
LITEON Multi-Colour LEDs LED Red 615nm Grn 525nm/Blu 470nm 276.033In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 624 nm, 525 nm, 470 nm 130 deg 20 mA 2.4, 3.9 V, 3.9 V 75 mW, 80 mW, 80 mW Colorless Rectangular Diffused
LITEON Multi-Colour LEDs RED/GREEN DIFFUSED 64.086In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red-Orange, Green 621 nm, 569 nm 200 deg 20 mA 2 V, 2.1 V 100 mW Colorless 3 mm Dome Diffused
LITEON LTST-008GEBW
LITEON Multi-Colour LEDs SMD - PLCC, side view 0.8mm height, tri color Red/Ture Green/Blue 7.400In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 4.5 mm x 1.25 mm x 0.88 mm 624 nm, 525 nm, 460 nm 1.07 lm, 2.81lm, 0.32 lm 130 deg 15 mA, 20 mA, 25 mA 2.4 V, 3.4 V 72 mW, 102 mW Colorless
LITEON Multi-Colour LEDs Green/Red Clear 74.131In Stock
60.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 621 nm, 569 nm 130 deg 20 mA 2.1 V, 2 V 100 mW, 100 mW Colorless 2.06 mm x 2.7 mm Rectangular Water Clear
LITEON Multi-Colour LEDs Green/Red Clear 83.952In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V 75 mW Colorless 2.06 mm x 2.7 mm Rectangular Water Clear
LITEON Multi-Colour LEDs Green/Yellow Clear 571nm/589nm 67.578In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 589 nm, 571 nm 130 deg 20 mA 2 V 75 mW Colorless 1.1 mm x 1.5 mm Rectangular Water Clear
LITEON Multi-Colour LEDs Blue/Red Clear 33.794In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Blue 631 nm, 470 nm 130 deg 20 mA 2 V, 3.3 V 75 mW, 76 mW Colorless 1.1 mm x 1.5 mm Rectangular Water Clear
LITEON Multi-Colour LEDs RGB Diffused 37.710In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 0806 (2116 metric) RGB 605 nm, 525 nm, 470 nm 130 deg 20 mA 3.5 V, 3.5 V, 2 V 75 mW, 80 mW, 80 mW Colorless Rectangular Diffused
LITEON Multi-Colour LEDs SMD LED Bi-Color Green/Red Clear 106.419In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V, 2 V 75 mW Colorless 1.5 mm x 1.6 mm Rectangular Water Clear
LITEON Multi-Colour LEDs SMD LTST-E133CEGBK TYRE 12.608In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 1.3 mm x 1.3 mm x 0.4 mm RGB 472 nm, 530 nm, 628 nm 120 deg 16 mA Colorless Square Clear
LITEON Multi-Colour LEDs RGB, IC Embedded, 1.3x1.3x0.4t, @12mA 5.529In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 1.3 mm x 1.3 mm x 0.4 mm RGB 474 nm, 530 nm, 626 nm 120 deg 40 mA Colorless Square Clear
LITEON Multi-Colour LEDs SMD PLCC4, 1515, TOP VIEW, RGB 15.613In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1.55 mm x 1.55 mm x 0.55 mm RGB 477 nm, 534 nm, 630 nm 120 deg 5 mA 2.3 V, 3.4 V Colorless Square Diffused
LITEON Multi-Colour LEDs IC embedded RGB PLCC, 1818 package 9.958In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 1.85 mm x 1.85 mm x 0.6 mm RGB 475 nm, 535 nm, 630 nm 120 deg 20 mA Colorless Square Diffused