Dialight Multi-Colour LEDs

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Colour LEDs 3030 TOP VIEW RGBW 1.585In Stock
5.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

RGBW LEDs SMD/SMT 1212 (3030 metric) RGB, White 460 nm, 530 nm, 625 nm, 6500 K 120 deg 20 mA 3.1 V, 3.1 V, 2.3 V, 3 V Colorless Diffused
Dialight Multi-Colour LEDs Grn/Yel, 571/589nm 35/75mcd, 20mA 2.432In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Yellow, Green 589 nm, 571 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 2 V 75 mW Colorless 3 mm x 2 mm Semitube Non-Diffused
Dialight Multi-Colour LEDs Red/Grn, 631/571nm 55/45mcd, 20mA 7.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V, 2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RedOrg/Green WC 150/50mcd 630/570nm 13.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red-Orange, Green 625 nm, 568 nm 160 deg 20 mA 1.8 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd 4.091In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 635 nm, 525 nm, 470 nm 140 deg 20 mA 2 V, 3.2 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Colour LEDs ROGB Water Clear 150/220/90mcd 5.230In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Red-Orange, Green, Blue 625 nm, 525 nm, 470 nm 140 deg 20 mA 2.2 V, 3 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs YGB Water Clear 150/300/140mcd 7.098In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green, Blue 590 nm, 525 nm, 475 nm 140 deg 20 mA 2.2 V, 3.2 V, 3.2 V 48 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd 7.047In Stock
6.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 635 nm, 525 nm, 470 nm 160 deg 20 mA 2 V, 3.2 V, 3.2 V 48 mW, 68 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs ROGB Water Clear 150/300/140mcd 3.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Tri-Color LEDs SMD/SMT 1206 (3216 metric) Red-Orange, Green, Blue 625 nm, 525 nm, 470 nm 160 deg 20 mA 1.8 V, 3 V, 3 V 44 mW, 70 mW, 70 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs RA 4pins SingleWire 24bit data 5.135In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 474 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 250 mW Colorless 2 mm x 1.02 mm Dome Clear
Dialight Multi-Colour LEDs 5050 6pins SingleWire 24bit data 3.194In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
Dialight Multi-Colour LEDs 5050 6pins DualWire 32bit data 1.326In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
Dialight Multi-Colour LEDs SM RED-GREEN 0603 PKG 7"RL 5.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green Colorless
Dialight Multi-Colour LEDs DISCRETE LED LAMP 669In Stock
900Expected 20/05/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 635 nm, 565 nm 65 deg 10 mA 2.1 V, 2.3 V 135 mW Colorless 5 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 428In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 635 nm, 565 nm 60 deg 30 mA 2 V, 2.1 V 100 mW Colorless 3 mm Dome Diffused
Dialight Multi-Colour LEDs Yel/Green, 586/569nm 4.3/6.3mcd, 20mA 1.009In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Yellow, Green 569 nm 80 deg Colorless 3 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 1.553In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 638 nm, 569 nm 200 deg 20 mA 1.8 V, 2.1 V 100 mW Colorless 3 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 236In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 660 nm, 565 nm 60 deg 20 mA 1.8 V, 2.1 V 100 mW, 100 mW Colorless 5 mm Dome Diffused
Dialight Multi-Colour LEDs 5mm RGB WC LED w4 leads 256In Stock
2.600Expected 15/04/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 625 nm, 525 nm, 470 nm 50 deg 20 mA 2.2 V, 3.2 V, 3.2 V 80 mW, 108 mW Colorless 5 mm Dome Water Clear
Dialight Multi-Colour LEDs 4020 Side View 4pins Addressable RGB 395In Stock
10.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

RGB LEDs SMD/SMT RGB 460 nm, 520 nm, 620 nm 120 deg Colorless
Dialight Multi-Colour LEDs Red/Grn, 631/571nm 45/35mcd, 20mA 490In Stock
3.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V 75 mW Colorless 2 mm Semitube Non-Diffused
Dialight Multi-Colour LEDs SMD LED 4.418In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bi-Color LEDs SMD/SMT Red, Green 620 nm, 572 nm 128 deg, 128 deg 20 mA, 20 mA 2.1 V, 2.2 V Colorless 1 mm x 0.6 mm Rectangular Diffused
Dialight Multi-Colour LEDs YELLOW/GREEN DIFF 1.991In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Green 585 nm, 565 nm 120 deg 20 mA 1.8 V, 2.1 V 60 mW, 100 mW Colorless 2.39 mm Round Diffused
Dialight Multi-Colour LEDs Yel/Grn 585/563nm 6.3/20mcd 100 deg 3.350In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, Green 585 nm, 565 nm 100 deg 20 mA 2.1 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Non-Diffused
Dialight Multi-Colour LEDs SMD LED 884In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 635 nm, 586 nm 120 deg, 120 deg 10 mA, 10 mA 2 V, 2 V 100 mW, 100 mW Colorless 2.39 mm Round Flat Clear