ams OSRAM Multi-Colour LEDs

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen 200In Stock
Min.: 1
Mult.: 1
: 100

12 mm x 12 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 700 mA 15.6 V, 17.6 V, 18.8 V, 25.3 V 2.3 W, 3.1 W, 3.6 W, 3.6 W, 3.6 W, 6.4 W Colorless
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD 8.870In Stock
Min.: 1
Mult.: 1
: 4.500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 23 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 11 W, 13 W, 15 W, 16 W Colorless Square Clear
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA 438In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs 89In Stock
80Expected 11/08/2026
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 1.8 W, 2.2 W, 5 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 274In Stock
Min.: 1
Mult.: 1
: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD 3.568In Stock
Min.: 1
Mult.: 1
: 4.500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 27 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 26 mW, 38 mW, 47 mW Colorless Square Clear
ams OSRAM Multi-Colour LEDs Red Green Blue DISPLIX P2828 204.647In Stock
Min.: 1
Mult.: 1
: 8.000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 528 nm, 472 nm 110 deg 10 mA, 15 mA 2.1 V, 2.5 V, 2.75 V Colorless 2.17 mm x 2.17 mm Square
ams OSRAM Multi-Colour LEDs CHIPLED LO PWR MULTI RGB 12.000In Stock
Min.: 1
Mult.: 1
: 12.000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Multi-Colour LEDs MULTILED CHIPLED RED/GRN/BLU 43.381In Stock
Min.: 1
Mult.: 1
: 24.000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Q65113A4659
ams OSRAM Multi-Colour LEDs 5050 RGBW COLOR TEMP 3500K 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MD09 110In Stock
250Expected 21/08/2026
Min.: 1
Mult.: 1
: 250

7 mm x 7 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 700 mA 2.4 V, 2.9 V, 3 V, 3.4 V 1.7 W, 2.1 W, 4.1 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZC-03MD07 42In Stock
Min.: 1
Mult.: 1
: 100

RGBW LEDs 9 mm x 9 mm 630 nm, 545 nm, 480 nm 100 lm 95 deg 700 mA 7.8 V, 8.8 V, 9.4 V, 10.8 V 5.4 W, 6.2 W, 6.6 W, 7.6 W Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 62In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4.731In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 5.678In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs 39.706In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.14 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E5515 20.985In Stock
78.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 2106 (5515 metric) RGB 625 nm, 528 nm, 465 nm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V Colorless 5.2 mm x 1 mm Rectangular with Sidecut Clear
ams OSRAM Multi-Colour LEDs 24.341In Stock
39.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 3.8 mm x 1 mm RGB 630 nm, 545 nm, 480 nm 2.29 lm 120 deg 30 mA 2.2 V, 3 V, 3.1 V 22 mW, 44 mW, 45 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGB LED DISPLIX P3333 178.357In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT RGB 621 nm, 532 nm, 467 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.05 V, 2.65 V, 2.85 V Colorless Diffused
ams OSRAM Multi-Colour LEDs RGBW LED 40mA - 5A at 25C 1.047In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs 6.38 mm x 5.75 mm RGB, White 630 nm, 545 nm, 461 nm 196 lm 120 deg 1.4 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
ams OSRAM Multi-Colour LEDs 29.267In Stock
52.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 1.000
SMD/SMT PLCC-6 630 nm, 545 nm, 480 nm 1.31 lm 120 deg 20 mA 2.05 V, 2.6 V, 2.85 V Colorless
ams OSRAM Multi-Colour LEDs Multi CHIPLED RGB 623nm 530nm 471nm 95.167In Stock
216.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 24.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 630 nm, 545 nm, 480 nm 0.336 lm 120 deg 5 mA, 10 mA 1.95 V, 2.7 V, 2.7 V 14 mW, 14 mW, 20 mW Colorless 1 mm x 1 mm Square Clear
ams OSRAM Multi-Colour LEDs Red Green Blue 20.300In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 545 nm, 480 nm 0.735 lm 100 deg 20 mA 2.05 V, 3.2 V, 3.2 V 41 mW, 64 mW, 64 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 15.999In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT TOPLED Red, Yellow 633 nm, 587 nm Colorless
ams OSRAM Multi-Colour LEDs LTRBRASF 11.721In Stock
21.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear