ams OSRAM OSTAR Multi-Colour LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 692In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 762In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 282In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs RGBW LED 40mA - 5A at 25C 598In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs 6.38 mm x 5.75 mm RGB, White 630 nm, 545 nm, 461 nm 196 lm 120 deg 1.4 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 151In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage 2.310In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSTAR Stage, LE RTDUW S2WP Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

RGBW LEDs SMD/SMT 6.38 mm x 5.75 mm 630 nm, 545 nm, 461 nm 196 lm 120 deg 5 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
ams OSRAM Multi-Colour LEDs Non-Stocked
Min.: 500
Mult.: 500

3.9 mm x 3.65 mm 480 nm, 630 nm 120 deg 750 mA 2.6 V, 3.15 V 2 W, 2.4 W Colorless