LTST-E563CEGBW

LITEON
859-LTST-E563CEGBW
LTST-E563CEGBW

Mfr.:

Description:
Multi-Colour LEDs RGB, IC Embedded, 5050 package, 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.785

Stock:
10.785 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp8.861 Rp88.610
Rp6.458 Rp645.800
Rp5.357 Rp2.678.500
Full Reel (Order in multiples of 1000)
Rp4.697 Rp4.697.000
Rp4.293 Rp8.586.000
Rp4.036 Rp20.180.000
Rp3.908 Rp39.080.000
Rp3.834 Rp95.850.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
475 nm, 535 nm, 630 nm
120 deg
5 mA
105 mW
Colorless
Round Flat
Diffused
Brand: LITEON
Height: 1.57 mm
Length: 5 mm
Luminous Intensity: 70 mcd, 180 mcd, 450 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Unit Weight: 229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.