Reel AEC-Q100 Multi-Colour LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs Yel/Green 673In Stock
24.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Green 595 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.9 V 3.8 mW, 3.8 mW Colorless
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 16.000In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 639 nm, 595 nm 0.482 lm 120 deg 30 mA 2.3 V, 2.4 V 40 mW, 40 mW Colorless Round Flat Non-Diffused
ams OSRAM Multi-Colour LEDs Red/Green 6.361In Stock
9.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red/Green, 633/570nm 12In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 20 mA 2 V, 2 V 80 mW Colorless 2.4 mm Round Flat Clear