CMD1522SRUGCTR8

VCC
606-CMD1522SRUGCTR8
CMD1522SRUGCTR8

Mfr.:

Description:
Multi-Colour LEDs RED/GRN 1.7V/2.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.254

Stock:
3.254 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.354 Rp29.354
Rp20.914 Rp209.140
Rp15.301 Rp1.530.100
Rp13.283 Rp6.641.500
Rp12.567 Rp12.567.000
Full Reel (Order in multiples of 2000)
Rp10.953 Rp21.906.000
Rp10.861 Rp43.444.000
Rp10.824 Rp108.240.000
24.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1206 (3216 metric)
Red, Green
660 nm, 565 nm
20 mA
1.7 V, 2.1 V
100 mW, 105 mW
Colorless
2.7 mm x 2 mm
Rectangular
Clear
Brand: VCC
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 15 mcd, 12 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99