ASMT Series Multi-Colour LEDs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs RGB Full Color 128.064In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB 30.723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 469 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs RGB Full Color 32.079In Stock
74.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Broadcom / Avago Multi-Colour LEDs RGB Full Color 45.163In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 627 nm, 537 nm, 475 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB 24.289In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 475 nm 110 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/Mt,Silicone RGB 11.859In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB Colorless