50 mA Single Colour LEDs

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Power TOPLED.01 11.009In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.359In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8.109In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 1.882In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm 180 mcd, 355 mcd, 2500 mcd, 4500 mcd 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.416In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5.390In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 10.417In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 306.559In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
Broadcom / Avago Single Colour LEDs Amber AlInGaPAmb 104.032In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 590 nm 1.125 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Clear HSMA Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5.202In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 625nm 1180mcd, 30mA 16.523In Stock
58.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 625 nm 1.8 cd 50 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red 5.976In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9.438In Stock
Min.: 1
Mult.: 1
: 2.500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
Cree LED Single Colour LEDs Red LED 1.972In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 621 nm 560 mcd 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber LED 1.180In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 590 nm 560 mcd 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 2.4V 60 deg SMT Yellow 590nm 1.870In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 3.5 mm x 2.8 mm 590 nm 5300 mcd 50 mA 2.4 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow POWER TOPLED 22.802In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 590 nm 1.4 cd 4.8 lm 50 mA 2.35 V 190 mW Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel AEC-Q101
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 60 deg SMT 3528 Green 520nm 2.250In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 3.5 mm x 2.8 mm 520 nm 20000 mcd 50 mA 3.2 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow Power TOPLED 23.634In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT TOPLED 590 nm 9.25 cd 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LY E65F Reel, Cut Tape, MouseReel AEC-Q102
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 15.596In Stock
Min.: 1
Mult.: 1
: 20.000

Amber LEDs SMD/SMT PLCC-4 590 nm 5 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Ambr 616nm 18,000mcd 2.25V Gull Wing 17.852In Stock
Min.: 1
Mult.: 1
: 6.000

Amber LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 616 nm 18 cd 50 mA 2.25 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs SMD LED DOME LENS AMBER GW DIF 15.734In Stock
Min.: 1
Mult.: 1
: 6.000

Amber LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 616 nm 18 cd 50 mA 2.25 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLDK1235 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Yellow 8Kmcd 583nm 2.2V Typ 22Deg 9.200In Stock
Min.: 1
Mult.: 1
: 6.000

Yellow LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.6 mm 589 nm 8 cd 50 mA 2.3 V 200 mW Colorless 1.8 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 28.272In Stock
Min.: 1
Mult.: 1
: 20.000

Amber LEDs SMD/SMT PLCC-4 590 nm 3 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP2 Red AlInGaP2 Red 22.793In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 630 nm 1.0575 cd 50 mA 2.8 V 240 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel