2 mm Single Colour LEDs

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds Single Colour LEDs Royal Blue 13.003In Stock
24.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 0808 (2020 metric) 440 nm to 460 nm 1500 mW 1 A 2.95 V 2 W Dome LUXEON C ES Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23 8.125In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 7.897In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 122.913In Stock
Min.: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Mint 120lm - 132lm 1.383In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 120 lm 350 mA 2.75 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, PC Blue 40mW - 52mW 8.058In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 2020 52 lm 350 mA 3.08 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm 12.184In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT SMD-2 485 nm 33 lm 350 mA 2.83 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLQ32.23 specified a. 700mA 4.826In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 589 nm 21.8 cd 67.8 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLQ32.23 Reel, Cut Tape
VCC Single Colour LEDs 0805 2V 100mcd Red 21.722In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 100 mcd 20 mA 2 V 70 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear LSM0805 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Orange 22.003In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP2 Red 2 Red 18.958In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 165 mcd 20 mA 2.2 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMZ Reel, Cut Tape, MouseReel
VCC Single Colour LEDs AMBER 595nm 90mcd DIFF 3.028In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0805 (2012 metric) 595 nm 90 mcd 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Single Colour LEDs Blue 468nm 5.979In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 0805 (2012 metric) 470.5 nm 28.5 mcd to 72 mcd 20 mA 3.3 V 110 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt InGaN Green 14.632In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0805 (2012 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt InGaN Blue 12.571In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm 55 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused HSMR Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Thin Green 525nm 120mcd 24.477In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 525 nm 450 mcd 20 mA 3.2 V 76 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs S RED SMD LED CHIP LED 0805 14.405In Stock
32.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 104 mcd 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 3.850In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 390 mcd 20 mA 2.1 V 84 mW Milky White 1.3 mm x 1.25 mm Rectangular Diffused 2H Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs PURE YELLOW WTR CLR RIGHT ANGLE 1.072In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 585 nm 8 mcd 20 mA 2.1 V 105 mW Colorless 1.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs YELLW SMD LED CHIP LED 0805 26.712In Stock
Min.: 1
Mult.: 1
: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 163 mcd 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.35 mm Rectangular Diffused LY R976 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON CZ Color Line Red-Orange 614-624nm 854In Stock
Min.: 1
Mult.: 1
: 1.000

Multi-Color LEDs SMD/SMT SMD-2 624 nm 37 lm 350 mA 2 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Yellow 3.173In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2014 metric) 589 nm 290 mcd 30 mA 2.1 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 SprRed 4.641In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2014 metric) 652 nm 130 mcd 30 mA 2.1 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Blue 3.983In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 0805 (2014 metric) 452 nm 220 mcd 30 mA 3 V 102 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line PC Blue 35mW - 44mW 9.341In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 35 lm 350 mA 3.08 V Colorless Clear LUXEON CZ Reel, Cut Tape, MouseReel