Square Single Colour LEDs

Results: 401
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices Single Colour LEDs 22In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT COB-Chip-on-Board 555 nm Green 5.15 W 8 A 7 V Colorless Square Clear PTM-40X Tray
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode 2.849In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm Green 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
ams OSRAM Single Colour LEDs 3.329In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT Green 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs 2.764In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm Cyan 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs UV 367nm 18mW 3.5V InGAN 67.5deg 49.140In Stock
Min.: 1
Mult.: 1
: 1.500

UV LEDs (Ultraviolet) SMD/SMT SMD-2 367 nm Ultraviolet (UVA) 18 mW 20 mA 3.5 V 240 mW Colorless 1.6 mm x 1.6 mm Square Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9.538In Stock
Min.: 1
Mult.: 1
: 2.500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm Yellow 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5.202In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm Red 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GB JTLPS1.13 99.695In Stock
Min.: 1
Mult.: 1
: 10.000

Blue LEDs SMD/SMT 465 nm Blue 15 lm 150 mA 3.2 V 480 mW White Square Diffused GB JTLPS1.13 Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, PC Amber 220lm-250lm 9.908In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 1414 PC Amber 220 lm 1.5 A 3.04 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Luminus Devices Single Colour LEDs 17.367In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K Warm White 32 lm 65 mA 2.68 V 1.16 W Yellow Square Reel, Cut Tape
ams OSRAM Single Colour LEDs GP PSLM31.14 44.586In Stock
Min.: 1
Mult.: 1
: 4.500

Horticulture LEDs SMD/SMT 1212 (3030 metric) Purple 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel
Luminus Devices Single Colour LEDs 19.391In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1212 (3030 metric) 2700 K Warm White 30 lm 65 mA 2.68 V 1.16 W Yellow Square Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm 12.284In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT SMD-2 485 nm Blue 33 lm 350 mA 2.83 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW WtrClr TopVw 275nm 20mW 6V 140D 715In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) SMD/SMT 275 nm Ultraviolet 20 mW 100 mA 6 V 750 mW Water Clear Square WL-SUMW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GP PSLR31.14 12.679In Stock
Min.: 1
Mult.: 1
: 4.500

Horticulture LEDs SMD/SMT 1212 (3030 metric) Purple 42.5 lm 150 mA 6.37 V 940 mW Colorless 2.55 mm x 2.55 mm Square Diffused GP PSLR31.14 Reel, Cut Tape

Vishay Semiconductors Single Colour LEDs UVC Emitter-14mW Ultraviolet 3.968In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD/SMT 280 nm Ultraviolet (UVC) 120 mA 7 V 1.1 W Colorless Square Non-Diffused Reel, Cut Tape
ams OSRAM Single Colour LEDs 1.517In Stock
5.000Expected 25/01/2027
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 0505 (1414 metric) 525 nm Green 121 lm 350 mA 2.67 V 930 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs 2.235In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT 0505 (1414 metric) Yellow 116 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XQ-E HI PC Blue Light Emitting Diode 140In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 1.6 mm x 1.6 mm x 0.8 mm Blue 350 mA 2.75 V Colorless 1.6 mm x 1.6 mm Square
ams OSRAM Single Colour LEDs LE T Q8WP 1.088In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 530 nm True Green 224 lm 1.4 A 3.6 V Colorless 3.64 mm x 3.365 mm Square Clear LE T Q8WP Reel, Cut Tape, MouseReel

Vishay Semiconductors Single Colour LEDs UVC Emitter 37 mW Radiant Power, Ultraviolet 833In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD/SMT 280 nm Ultraviolet (UVC) 180 mA 7 V 24.3 mW Colorless Square Non-Diffused Reel, Cut Tape
Cree LED Single Colour LEDs White 3500K 80-CRI 3030 Size, J Class 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1212 (3030 metric) 3500 K White 35.4 lm 65 mA 3 V 200 mW (1/5 W) 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs White 4000K 80-CRI 3030 Size, G Class 7.900In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K White 37.5 lm 65 mA 3 V 200 mW (1/5 W) 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs White 4000K 80-CRI 3030 Size, G Class 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K White 155 lm 65 mA 6 V 1 W 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Yellow LED 10.171In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 1204 (3212 metric) 589 nm Yellow 20 mA 2 V 48 mW Colorless 1.2 mm x 1.2 mm Square Diffused Reel, Cut Tape, MouseReel