American Bright LED Single Colour LEDs

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
American Bright LED Single Colour LEDs 0.6W ezyLED 12V / BLUE / 3030 PACKAGE 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1212 (3030 metric) 465 nm 12 lm 110 mA 12 V 600 mW Blue 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 2835 RED PLCC / 0.33W / 150mA / 3200 MCD 1.354In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 655 nm 80 mW 150 mA 5 V 330 mW Colorless 2.89 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape
American Bright LED Single Colour LEDs 1206 LOW PROFILE 644NM RED WATER CLEAR SMT 7.192In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3215 metric) 637 nm 55 mcd 20 mA 2 V 80 mW Colorless Rectangular Water Clear Reel, Cut Tape
American Bright LED Single Colour LEDs Round - 3mm (T1) LED, Yellow 585nm 65mcd, Water Clear 30deg 988In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 585 nm 65 mcd 20 mA 2.1 V 80 mW Colorless Round with Dome Clear
American Bright LED Single Colour LEDs 1.0W, 12V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED 1.998In Stock
997On Order
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 12 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.3W, 12V, RED, 3030 EMC, DC ezyLED 1.884In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1212 (3030 metric) 630 nm 39 lm 110 mA 12 V 1.3 W Red 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W ezyLED 24V / AMBER / 3030 PACKAGE/ 1300K 1.970In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 35 lm 50 mA 24 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 24V, AMBER, 1300K, 3030 EMC, AC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.6W, 12V, GREEN, 3030 EMC, DC ezyLED 1.750In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1212 (3030 metric) 530 nm 35 lm 110 mA 12 V 600 mW Green 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 24V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.3W, 24V, BLUE, 3030 EMC, DC ezyLED 1.960In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1212 (3030 metric) 465 nm 25 lm 110 mA 24 V 1.3 W Blue 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs SMT 1.7x0.6x1.1mm PACKAGE, 520NM GREEN 127In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0602 (1706 metric) 535 nm 210 mcd 5 mA 2.8 V 70 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 0.6W, 24V, RED, 3030 EMC, AC ezyLED 1.985In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1212 (3030 metric) 630 nm 20 lm 110 mA 24 V 600 mW Red 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 12V, AMBER, 1300K, 3030 EMC, AC ezyLED 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 12 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.3W, 12V, BLUE, 3030 EMC, AC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1212 (3030 metric) 465 nm 25 lm 110 mA 12 V 1.3 W Blue 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.3W, 12V, BLUE, 3030 EMC, DC ezyLED 3.766In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1212 (3030 metric) 465 nm 6 lm 20 mA 12 V 300 mW Blue 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 24V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.3W, 24V, BLUE, 3030 EMC, AC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1212 (3030 metric) 465 nm 25 lm 110 mA 24 V 1.3 W Blue 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs T-1 GREEN DIFFUSED FLANGELESS 531In Stock
2.000Expected 03/06/2027
Min.: 1
Mult.: 1
: 1.000

Green LEDs Through Hole T-1 (3 mm) 568 nm 50 mcd 20 mA 2.2 V 80 mW Green 3 mm Dome Diffused Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W CRIMSON SMT LED, 660NM 1.994In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 660 nm 735 mW 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W CHERRY RED SMT LED, 730NM 1.998In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 730 nm 565 mW 700 mA 2.3 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W ROYAL BLUE SMT LED, 455NM 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 455 nm 1100 mW 700 mA 3.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W BLUE SMT LED, 470NM 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 465 nm 51 lm 700 mA 3.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W CYAN SMT LED, 505NM 1.716In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT 505 nm 138 lm 700 mA 3.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W AMBER SMT LED, 590NM 1.988In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 592 nm 132 lm 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape