Cree LED Single Colour LEDs

Results: 2.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs Green 520-535nm 35.2lm @ 150mA 4.784In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Green LEDs SMD/SMT PLCC-4 535 nm Green 30.6 lm 150 mA 3.3 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 600mW 450-465nm 1.640In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm Blue (Royal Blue) 600 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED GR 6.110In Stock
Min.: 1
Mult.: 1
Reel: 250

Green LEDs SMD/SMT 535 nm Green 73.9 lm 350 mA 3.4 V 2 W Colorless 2.6 mm Dome Water Clear XPCGRN Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 56.8lm 4.376In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 62LM 2.749In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 62 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XP-C LED 4.579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 39.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN 156 lm 1.199In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm Green 156 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 1.871In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN, 107LM 3.056In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1616 (4040 metric) 530 nm Green 107 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 400 lm 2.088In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm Photo Red 400 mW 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 55Rf 2.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm Blue (Royal Blue) 550 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs BLUE 45.7 lm 1.414In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 1616 (4040 metric) 475 nm Blue 45.7 lm 350 mA 2.95 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue, 39.8lm 5.539In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 1616 (4040 metric) 475 nm Blue 39.8 lm 350 mA 2.95 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 472nm, 4-mmOval, 605-1415mcd 6.215In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs Blue C4SMA-BGY Ammo Pack
Cree LED Single Colour LEDs Blue Round 1.215In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm Blue 20 mA 3.2 V 120 mW Colorless 5 mm Dome Clear C503B-BCN Ammo Pack
Cree LED Single Colour LEDs Green Round 744In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 527 nm Green 20 mA 3.2 V 120 mW Colorless 5 mm Dome Clear C503B-GCS Bulk
Cree LED Single Colour LEDs Green Oval LED 1.839In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Green LEDs Through Hole T-1 3/4 (5 mm) 527 nm Green 20 mA 3.4 V 140 mW Tinted 5.1 mm x 3.7 mm Oval Clear C5SMF-GJF Ammo Pack
Cree LED Single Colour LEDs Red Oval LED 3.931In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Red 5.1 mm x 3.7 mm Oval Dome Clear C5SMF-RJE Bulk
Cree LED Single Colour LEDs Red Oval LED 3.870In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Tinted 5.1 mm x 3.7 mm Oval Clear C5SMF-RJE Ammo Pack
Cree LED Single Colour LEDs Red 2.556In Stock
Min.: 1
Mult.: 1
Reel: 2.300

Red LEDs SMD/SMT 621 nm Red 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused CLM2D-RPC Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Orange P4 211In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole Piranha 616 nm Orange 70 mA 2.3 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs Amber LED 2.858In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole Piranha 591 nm Amber 70 mA 2.5 V 210 mW Colorless 3 mm Dome Water Clear Tube
Cree LED Single Colour LEDs Amber, 67.2lm 145In Stock
Min.: 1
Mult.: 1
Reel: 250

Amber LEDs SMD/SMT SMD-2 595 nm Amber 67.2 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBAM Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 80.6lm 209In Stock
Min.: 1
Mult.: 1
Reel: 250

Amber LEDs SMD/SMT SMD-2 595 nm Amber 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBAM Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue, 39.8lm 80In Stock
Min.: 1
Mult.: 1
Reel: 250

Blue LEDs SMD/SMT 480 nm Blue 39.8 lm 350 mA 3.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPEBLU Reel, Cut Tape, MouseReel