Lumileds Single Colour LEDs

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds Single Colour LEDs Royal Blue 13.003In Stock
24.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 0808 (2020 metric) 440 nm to 460 nm 1500 mW 1 A 2.95 V 2 W Dome LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Amber 585nm - 595nm 5.816In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT SMD-2 590 nm 74 lm 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue 16.278In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 2835 479 nm 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Far Red 720nm- 740nm LUXEON SunPlus 2835 6.916In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT SMD-2 740 nm 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON CZ Color Line Mint 120lm - 132lm 1.383In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 120 lm 350 mA 2.75 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 624nm-634nm 1.520In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-2 629 nm 43 lm 500 mA 2.2 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, PC Amber 220lm-250lm 9.908In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 1414 220 lm 1.5 A 3.04 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Purple Emitting LEDs LUXEON SunPlus 2835 8.327In Stock
Min.: 1
Mult.: 1
: 4.000

Purple LEDs SMD/SMT SMD-2 120 mA 2.85 V 1 W Colorless 2.95 mm x 2.48 mm Rectangular with Sidecut Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Red-Orange 30.631In Stock
Min.: 1
Mult.: 1
: 4.000

Multi-Color LEDs SMD/SMT 2835 624 nm 24 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, PC Blue 40mW - 52mW 8.058In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 2020 52 lm 350 mA 3.08 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm 12.184In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT SMD-2 485 nm 33 lm 350 mA 2.83 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, Royal Blue 440-455nm 9.705In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT SMD-2 455 nm 1300 lm 1.5 A 3.16 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, Lime 420lm - 510lm 6.006In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 1414 420 lm 1.5 A 3.09 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Deep Red 655nm-680nm LUXEON SunPlus HPE 7.916In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 3535 680 nm 700 mA 2 V 1 W Colorless 3.15 mm Dome Water Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Royal Blue 445-455nm LUXEON SunPlus 20 484In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT SMD-2 455 nm 120 mA 3 V 1 W Dome SunPlus 20 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Cyan 490nm - 515nm 338In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT SMD-2 505 nm 83 lm 350 mA 3.17 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm 66In Stock
1.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm 62 mW 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape
Lumileds Single Colour LEDs Far Red 720nm- 750nm LUXEON SunPlus 20 282In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm 120 mA 2.15 V Colorless 2 mm Dome Water Clear SunPlus 20 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Cyan 490nm - 515nm 350In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT SMD-2 505 nm 67 lm 350 mA 3.17 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Red-Orange 614-624nm 854In Stock
Min.: 1
Mult.: 1
: 1.000

Multi-Color LEDs SMD/SMT SMD-2 624 nm 37 lm 350 mA 2 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Lime Emitting PC LED LUXEON SunPlus 2835 5.385In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT SMD-2 120 mA 3 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs Purple Emitting LEDs LUXEON SunPlus 2835 7.086In Stock
Min.: 1
Mult.: 1
: 4.000

Purple LEDs SMD/SMT SMD-2 120 mA 2.85 V 1 W Colorless 2.95 mm x 2.48 mm Rectangular with Sidecut Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs 2835 Mid-Power Color Cyan 490-510nm 6.824In Stock
Min.: 1
Mult.: 1
: 4.000

Cyan LEDs SMD/SMT 2835 510 nm 30 lm 120 mA 3.1 V 372 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line PC Blue 35mW - 44mW 9.341In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 35 lm 350 mA 3.08 V Colorless Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Deep Red 655 - 670nm LUXEON SunPlus 20 964In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 670 nm 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 20 Reel, Cut Tape, MouseReel