ams OSRAM Single Colour LEDs

Results: 1.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 720 nm Red 808 mW, 898 mW 700 mA 1.6 V 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED 3.623In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 0808 (2020 metric) 495 nm Cyan 11.2 65 mA 2.5 V to 2.75 V Colorless 1.9 mm X 1.85 Rectangular Clear P2222
ams OSRAM Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED 8.117In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 0808 (2020 metric) 495 nm Cyan 31.5 lm 200 mA 3.26 V Colorless 1.9 mm X 1.85 Rectangular Clear P2222
ams OSRAM Single Colour LEDs Amber Power TOPLED 2.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT TOPLED 617 nm Amber 9.8 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 22In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 609 nm, 612 nm Amber 1940 lm, 2400 lm 6 A 5.8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 69In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 452 nm, 456 nm Blue 16400 mW, 21000 mW 10000 mA 8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 84In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 435 nm Blue 24000 mW, 30400 mW 10000 mA 8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 36In Stock
38On Order
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 435 nm Blue 48400 lm, 61000 lm 10000 mA 16 V LE xx PxMQ_AQ Tray
ams OSRAM LR B6SP-T1U2-1-A3D3+DAEA-46-G3R3
ams OSRAM Single Colour LEDs Red Power SIDELED 2.270In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Red LEDs Red Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 5.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs PCB 450 nm to 480 nm Blue 59.5 lm 350 mA 2.85 V 1 W 1.1 mm x 1.1 mm Square GB VJLPL1.F3 Reel, Cut Tape
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 444 nm Deep Blue 1368 mW, 1529 mW 700 mA 2.75 V 3.75 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 1.896In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 655 nm Red 979 mW, 1086 mW 700 mA 1.8 V 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs 4.965In Stock
Min.: 1
Mult.: 1

SU CULFP1.VC
ams OSRAM Single Colour LEDs 5.508In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs PCB 471 nm Blue 42.5 lm 350 mA 2.85 V 1 W 1.1 mm x 1.1 mm Square GB VJLPL1.13 Reel, Cut Tape
ams OSRAM Single Colour LEDs 2.913In Stock
5.000Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 0505 (1414 metric) 453 nm Blue 21.7 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs 20.037In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 2.25 mm x 2.25 mm 621 nm 25 lm, 50 lm 200 mA 2.6 V Red 1.9 mm x 1.85 mm Colorless P2222
ams OSRAM Single Colour LEDs 32.220In Stock
Min.: 1
Mult.: 1

Yellow LEDs SMD/SMT 2.25 mm x 2.25 mm 590 nm 18 lm, 40 lm 200 mA 3.5 V Yellow 1.9 mm x 1.85 mm Colorless P2222
ams OSRAM Single Colour LEDs 57.957In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Red LEDs SMD/SMT PLCC-4 625 nm Red 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LR E67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 2.049In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT MCPCB 523 nm Green 215 lm 1 A 3.75 V 3.7 W Colorless 3.2 mm Dome Clear LZ1-10G102 Tray
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1.842In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm Blue 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.395In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSRAM OSRAM OSTAR Projection Compact, KT CSLNM1.13 952In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 A 2.9 V KT CSLNM1.13 Reel, Cut Tape
ams OSRAM GW VJLPL1.UL-MPMR-G3G4-1-350-R18
ams OSRAM Single Colour LEDs 4.920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT GW VJLPL1.Ux Reel, Cut Tape
ams OSRAM Single Colour LEDs 9.694In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 470 nm 100 mA 2.8 V 1.95 mm x 1.95 mm Square S2222 Gen 2