ams OSRAM TOPLED Single Colour LEDs

Results: 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Power TOPLED.01 13.159In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.402In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 1.882In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm Amber 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.719In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.445In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 20.434In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 16.736In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.458In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 12.180In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs TOPLED LS T67F.01 48.336In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 633 nm Red 3.68 lm 20 mA 2.15 V 43 mW LS T67F.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 377.051In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm Green 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 1.545In Stock
8.000Expected 12/06/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 570 nm Red 0.227 lm 40 mW LSG T676 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 78.369In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 33.856In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT 590 nm Yellow 20.1 lm 140 mA 2.25 V Colorless 2.4 mm Round Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow Power TOPLED 24.399In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LY E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Deep Blue 9.981In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT TOPLED 460 nm Blue 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 57.673In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 39.005In Stock
Min.: 1
Mult.: 1
: 9.000

Yellow LEDs SMD/SMT TOPLED 589 nm Yellow 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 76.733In Stock
Min.: 1
Mult.: 1
: 9.000

Blue LEDs SMD/SMT 466 nm Blue 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 36.441In Stock
138.000On Order
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm Green 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 13.193In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow APT 17.009In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT 3635 590 nm Yellow 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Green, 570nm 7.1mcd, 2mA 688In Stock
5.200Expected 03/06/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LG M67K Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs 990In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 623 nm Super Red 9.5 lm 200 mA 2.15 V Colorless 2.4 mm Round Clear TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow Power TOPLED 7.832In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT TOPLED 593 nm Yellow 9.44 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LY E67F Reel, Cut Tape, MouseReel AEC-Q102