- 40 C Single Colour LEDs

Results: 4.643
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 10.768In Stock
Min.: 1
Mult.: 1
: 15.000

Red LEDs PCB Mount 0603 (0201 metric) 620 nm 630 mlm 5 mA 1.9 V KR TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 10.343In Stock
Min.: 1
Mult.: 1
: 15.000

Green LEDs PCB Mount 0603 (0201 metric) 529 nm 2290 mlm 5 mA 2.4 V KT TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 28.625In Stock
Min.: 1
Mult.: 1
: 15.000

Blue LEDs PCB Mount 0603 (0201 metric) 475 nm 540 mlm 5 mA 2.6 V KB TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 28.110In Stock
Min.: 1
Mult.: 1
: 15.000

White LEDs PCB Mount 0603 (0201 metric) 1240 mlm 5 mA 2.6 V KW TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.149In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.369In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8.109In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 1.882In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm 180 mcd, 355 mcd, 2500 mcd, 4500 mcd 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.416In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5.380In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 10.437In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LR T67F.01 23.500In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 20 mA 2.15 V LR T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 79.569In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLN31.FY 9.698In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 10.8 cd 31.2 lm 150 mA 2.95 V 440 mW Colorless 2.6 mm x 1.8 mm Clear KY DMLN31.FY Reel, Cut Tape
ams OSRAM Single Colour LEDs 5.026In Stock
18.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 7.897In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSLON Optimal Red - GR CSSRML.24 19.673In Stock
Min.: 1
Mult.: 1
: 3.000

Horticulture LEDs PCB 630 nm 22.3 cd 70 lm 1 A 2.09 V 730 mW 2.785 mm x 1.48 mm GR CSSRML.24 Reel, Cut Tape
ams OSRAM Single Colour LEDs DURIS E 2835 GW JTLPS1.1L 37.008In Stock
Min.: 1
Mult.: 1
: 10.000

Green LEDs SMD/SMT 2835 35.5 cd 106 lm 150 mA 3.1 V 470 mW Lime Rectangular Diffused GW JTLPS1.1L Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly Dome Green 41.766In Stock
Min.: 1
Mult.: 1
: 1.500

Green LEDs SMD/SMT T-3/4 569 nm 40 mcd 10 mA 2.1 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 376.339In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Super Red, 633nm 306.559In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 11.697In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 570 nm 74 mcd 0.227 lm 40 mW LSG T676 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 2.764In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm 29 cd 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 148.613In Stock
88.000On Order
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm 6.38 cd 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 3.329In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 66.1 cd 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape