SMD/SMT Single Colour LEDs

Results: 7.119
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds Single Colour LEDs Royal Blue 13.003In Stock
24.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 0808 (2020 metric) 440 nm to 460 nm 1500 mW 1 A 2.95 V 2 W Dome LUXEON C ES Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs AMBER SMD LED OSLON SSL 80 42.121In Stock
14.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 617 nm 52.3 cd 87 lm 350 mA 2.1 V 740 mW GA CS8PM1.23 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs BLUE EMITTING LED 363In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 1 A 2.9 V 2.05 mm x 1.60 mm
ams OSRAM Single Colour LEDs Power TOPLED.01 11.009In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.339In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
Luminus Devices Single Colour LEDs 22In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT COB-Chip-on-Board 555 nm 5.15 W 8 A 7 V Colorless Square Clear PTM-40X Tray
ams OSRAM Single Colour LEDs Power TOPLED.01 5.392In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8.109In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 11.416In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5.390In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LR T67F.01 23.190In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 20 mA 2.15 V LR T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 74.900In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLN31.FY 8.438In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 10.8 cd 31.2 lm 150 mA 2.95 V 440 mW Colorless 2.6 mm x 1.8 mm Clear KY DMLN31.FY Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode 2.634In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
Cree LED Single Colour LEDs GREEN EMITTING LED 666In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 400 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs RED EMITTING LED 1.132In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs VIOLET EMITTING LED 966In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm 1600 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs Red-Orange, 100lm 23.216In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 620 nm 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23 8.125In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 7.897In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs DURIS E 2835 GW JTLPS1.1L 36.502In Stock
Min.: 1
Mult.: 1
: 10.000

Green LEDs SMD/SMT 2835 35.5 cd 106 lm 150 mA 3.1 V 470 mW Lime Rectangular Diffused GW JTLPS1.1L Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly Dome Green 41.566In Stock
Min.: 1
Mult.: 1
: 1.500

Green LEDs SMD/SMT T-3/4 569 nm 40 mcd 10 mA 2.1 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Amber 585nm - 595nm 5.790In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT SMD-2 590 nm 74 lm 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 500mW 450-465nm 45.530In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 500 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 375.419In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102