AEC-Q100 Single Colour LEDs

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Super Red, 633nm 306.559In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 55.352In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm 224 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber, 617nm 9.463In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT TOPLED 617 nm 8.78 cd 26.1 lm 140 mA 2.15 V 300 mW Colorless 2.4 mm Round Clear LA G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Micro Sideled 26.675In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT Side Looker 606 nm 223 mcd 0.701 lm 30 mA 2.35 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LO Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Deep Blue 9.884In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT TOPLED 460 nm 426 mcd 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 46.778In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT TOPLED 606 nm 355 mcd 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 26.768In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT TOPLED 606 nm 355 mcd 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs LCY CEUP 129In Stock
4.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT SMD-2 58 cd 175 lm 700 mA 3.15 V 2.2 W 1.03 mm x 1.03 mm Square LCY CEUP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 1.642In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 633 nm 224 mcd 30 mA 2.3 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Pure Green, 560nm 5.533In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT TOPLED 560 nm 28 mcd 95 mlm 30 mA 2 V 2.4 mm Round Flat Water Clear LP T675 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 9.787In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT TOPLED 615 nm 355 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red 5.219In Stock
14.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm 3.55 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LR E6SF Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA 13.115In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 570 nm 9 mcd 20 mA 2.2 V Colorless 1.6 mm Round Flat Non-Diffused LG P47K Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 12.971In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT TOPLED 587 nm 355 mcd 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LY M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red OSLON Black Flat 1.781In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-3 625 nm 18.3 cd 55 lm 350 mA 2.15 V 750 mW Colorless 3.3 mm x 2.9 mm Square Clear LR H9PP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber MINITOPLED 14.461In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT TOPLED 615 nm 223 mcd 0.678 lm 20 mA 2 V 40 mW Colorless Rectangular Clear LA M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange 14.667In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT SMD-2 606 nm 15.7 mcd 0.0495 lm 2 mA 1.81 V 3.6 mW Colorless 1.6 mm Round Flat Clear LO P47K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red 625nm 8.074In Stock
26.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm 1.4 cd 20 mA 2.05 V Colorless 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Yellow 30 Degrees 4.350In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-2 590 nm 2.6 cd 20 mA 2.2 V Colorless 2.53 mm Dome Diffused LY T64F Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 14mcd, 2mA 13.465In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 14 mcd 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow 587nm 10.499In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm 355 mcd 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber OSLON Black Flat 1.982In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 3737 617 nm 21.1 cd 63.5 lm 350 mA 2.21 V 770 mW Colorless 3.3 mm x 2.9 mm Square Clear LA H9PP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA 20.099In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 570 nm 5.62 mcd 0.0177 lm 20 mA 2.2 V 3.8 mW Colorless Round Flat Non-Diffused LG P47K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 34.267In Stock
98.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 633 nm 20.5 cd 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 53.408In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT TOPLED 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M676 Reel, Cut Tape, MouseReel AEC-Q100