AEC-Q101 Single Colour LEDs

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red POINTLED TF 35.960In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 625 nm 1.18 cd 3.72 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LR P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow POWER TOPLED 23.102In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 590 nm 1.4 cd 4.8 lm 50 mA 2.35 V 190 mW Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs GREEN SMD LED TOPLED 1.189In Stock
16.000On Order
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT TOPLED 570 nm 7.38 mcd 0.0232 lm 2 mA 1.9 V 3.8 mW LG T67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow 30 Degrees 98.910In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-2 590 nm 2.6 cd 20 mA 2.2 V Colorless 2.53 mm Dome Diffused LY T64F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow OSLON SX 1.608In Stock
Min.: 1
Mult.: 1
: 600

Yellow LEDs SMD/SMT 1212 (3030 metric) 590 nm 14.5 cd 19.6 lm 140 mA 2.25 V 320 mW Colorless 2.1 mm Dome Clear LY CN5M Reel, Cut Tape, MouseReel AEC-Q101
Vishay Semiconductors Single Colour LEDs Amber 550mcd; 616nm 2.1V Vf MiniLED 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT SMD MiniLED 616 nm 550 mcd 50 mA 2.1 V 130 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused MiniLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs POINTLED Orange 11.890In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 606 nm 248 mcd 0.78 lm 20 mA 2 V 40 mW LO P476 Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 3.998In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) 571 nm 60 mcd 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(C) Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow POINTLED 15.976In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm 11.3 mcd 0.0355 lm 2 mA 1.8 V 3.8 mW Colorless 1.8 mm x 1.9 mm Round Flat Clear LY P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow TOPLED TF 1.400In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT TOPLED 710 mcd Reel, Cut Tape, MouseReel AEC-Q101
Vishay Semiconductors Single Colour LEDs Amber 630mcd; 616nm 2.1V Vf PLCC-2 5.939In Stock
Min.: 1
Mult.: 1
: 7.500

Amber LEDs SMD/SMT PLCC-2 616 nm 630 mcd 50 mA 2.1 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused VLM.335 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs LE CG Q8WP 1.093In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 520 nm 500 lm 1.4 A 2.95 V Colorless Square Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM KT CSLNM1.13-MXMZ-34-0
ams OSRAM Single Colour LEDs KT CSLNM1.13 1.213In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red 625nm 207.973In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm 1.4 cd 20 mA 2.05 V 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green, 570nm 33.287In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 570 nm LG Y876 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red POINTLED TF 14.910In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 633 nm 980 mcd 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Converted Blue SIDELED 3.739In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 20 mA 3 V Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs LE B Q8WP 1.039In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 452 nm to 465 nm 1590 mW 1.4 A 2.95 V Colorless 3.64 mm x 3.365 mm Square Clear LE B Q8WP Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow 30 Degrees 11.992In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-2 590 nm 2.06 cd 20 mA 2.2 V Colorless 2.53 mm Dome Diffused LY T64F Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 249.102In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 560 nm 6.3 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 53.189In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 564.5 nm 22 mcd 20 mA 2.2 V 81 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x(C) Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM LT PWSG-BACA-36-N626-20-S
ams OSRAM Single Colour LEDs Green POINTLED TF 9.991In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs LT PWSG Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs LA CN5M 503In Stock
Min.: 1
Mult.: 1
: 600

Amber LEDs SMD/SMT 617 nm 19.8 cd 26.8 lm 140 mA 2.15 V 300 mW Colorless 2.1 mm Dome Clear LA CN5M Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs Amber 617nm 2800mcd 30mA 5.165In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT SMD-2 617 nm 1.85 cd 5.67 lm 30 mA 2.05 V 62 mW Colorless Round Clear LA P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Blue Power TOPLED 3.920In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT TOPLED 470 nm 355 mcd 30 mA 3.4 V Colorless 2.4 mm Round Flat Clear LB E6SG Reel, Cut Tape, MouseReel AEC-Q101