75 deg Single Colour LEDs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumex Single Colour LEDs GREEN 520nm LED 0603 Surface Mount 14.825In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm 2.135 cd 20 mA 3 V 82.5 mW Colorless 0.79 mm Dome Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs ULTRAVIOLET LED ENGIN 4.676In Stock
Min.: 1
Mult.: 1
: 500

9.88 cd 12.6 lm 700 mA 2.7 W LZ1-00UVH0 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN 197In Stock
Min.: 1
Mult.: 1

SMD/SMT 1100 mW 700 mA 2.4 W Tinted 3.2 mm Dome Diffused LZ1-10UBN0 Tray
VCC Single Colour LEDs GREEN DIFFUSED 6.316In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 572 nm 10 mcd 25 mA 2.1 V 75 mW Green 5 mm Dome Diffused Bulk
ams OSRAM Single Colour LEDs LED ENGIN 141In Stock
Min.: 1
Mult.: 1

SMD/SMT 1100 mW 700 mA 2.4 W Tinted 3.2 mm Dome Diffused LZ1-10UBN0 Tray
Lumex Single Colour LEDs RED 630nm LED 0603 Surface Mount 17.990In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 1.6 cd 20 mA 2.1 V 62.5 mW Colorless 0.79 mm Dome Water Clear Reel, Cut Tape
Lumex Single Colour LEDs YELLOW 585nm LED 0603 Surface Mount 6.504In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 585 nm 1.35 cd 20 mA 2.1 V 62.5 mW Colorless 0.79 mm Dome Water Clear Reel, Cut Tape, MouseReel
Lumex Single Colour LEDs BLUE 470nm LED 0603 Surface Mount
14.741Expected 20/11/2026
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 500 mcd 20 mA 3 V 82.5 mW Colorless 0.79 mm Dome Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs ULTRAVIOLET LED ENGIN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

9.88 cd 12.6 lm 700 mA 2.7 W LZ1-00UVH0 Reel
Broadcom / Avago Single Colour LEDs Poly FTop Red Non-Stocked Lead-Time 17 Weeks
Min.: 4.000
Mult.: 1.000

Red LEDs SMD/SMT 644 nm 130 mcd 20 mA 2 V 100 mW Colorless 1.91 mm Round Flat Water Clear HLMP-P Bulk
Broadcom / Avago Single Colour LEDs PolyFtopLCTS AlGaAsGW Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 1.500
: 1.500

Red LEDs SMD/SMT SMD-2 630 nm 2.5 mcd 20 mA 1.7 V Water Clear Reel
Broadcom / Avago Single Colour LEDs PolyFtopLCTS AlGaAsZ Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 1.500
: 1.500

Red LEDs SMD/SMT SMD-2 630 nm 2.5 mcd 20 mA 1.7 V Water Clear Reel