LZ1-10UBN0-00U4

ams OSRAM
720-LZ1-10UBN0-00U4
LZ1-10UBN0-00U4

Mfr.:

Description:
UV LEDs LED ENGIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
Violet
700 mA
3.2 V
385 nm
75 deg
2.4 W
19.9 mm
4.4 mm
19.9 mm
- 40 C
+ 70 C
Tinted
3.2 mm
Dome
Diffused
LZ1-10UBN0
Tray
Brand: ams OSRAM
Mounting Style: SMD/SMT
Product Type: Single Color LEDs
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Part # Aliases: Q65113A4179
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LZ1-10UBN0 LED ENGIN LuxiGen

ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen has a thermal resistance of 1.5K/W and an MCPCB diameter of 19.9mm. The ams OSRAM LED is housed in a ceramic package with an integrated glass lens. The device features UX:3 chip technology and has a typical radiation of 60° and up to a 2W of radiant flux output. These LEDs can be used in many applications, including electronic equipment, illumination, gaming, amusement, and horticulture lighting.

LZ1-x0UB0R VIOLET LED Emitters

LED Engin LZ1-x0UB0R VIOLET LED Emitters are designed to provide superior radiometric power in a wavelength range of 385nm to 420nm. These VIOLET LED emitters offer low thermal resistance while providing an electrically neutral thermal path. The LZ1-x0UB0R VIOLET LED Emitters feature high radiant flux density with an exceptional thermal and optical performance. These emitters are available in a small footprint of 4.4 mm x 4.4 mm and a surface-mounted ceramic package with an integrated glass lens, which provides excellent optical power density.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp287.115 Rp287.115
Rp191.165 Rp1.911.650
Rp183.093 Rp14.647.440
Rp168.416 Rp94.312.960
Rp167.132 Rp173.817.280