Stanley Electric UV LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Stanley Electric UV LEDs UVA 385nm 377In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C Colorless 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel
Stanley Electric UV LEDs Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C Colorless 3.1 mm x 1.65 mm Dome Water Clear Reel