Single color LEDs ams OSRAM UV LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM UV LEDs LED ENGIN 215In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C Tinted 3.2 mm Dome Diffused LZ1-10UBN0 Tray
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 298In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 16.6 cd 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Colorless Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN
1.162On Order
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
ams OSRAM UV LEDs OSLON UV 6060 - SU CZHEF1.VC

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVC) 350 mA 7 V 265 nm Dome Water Clear SU CZHEF1.VC Reel