- 20 C Bulk UV LEDs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Marktech Optoelectronics UV LEDs Ultraviolet UV 365nm 92In Stock
Min.: 1
Mult.: 1

Ultraviolet (UVA) 10 mA 3.5 V 365 nm 90 deg 60 mW 5.4 mm 3.6 mm 5.4 mm - 20 C + 80 C 4.7 mm Round Flat Clear Bulk
VCC UV LEDs Ultraviolet (UV) 405nm 120mcd 30deg 3.794In Stock
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (NUV) 405 nm 30 deg - 20 C + 80 C Dome Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 9.158In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg 908In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 77In Stock
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 5In Stock
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
VCC UV LEDs Ultraviolet (UV) 405nm 160mcd 30deg
12.586On Order
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 20 mA 3 V 405 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm
191Expected 14/09/2026
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 90 deg 60 mW 4.7 mm 3.6 mm 4.7 mm - 20 C + 80 C 4.7 mm Round Flat Clear Bulk
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Round Lens Non-Stocked
Min.: 100
Mult.: 1

20 mA 3.4 V 20 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Round Lens Non-Stocked
Min.: 100
Mult.: 1

20 mA 3.4 V 11 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 470nm 3.0x3.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

1212 (3030 metric) Blue 20 mA 2.85 V 30 deg 850 uW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 450nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Blue 20 mA 2.65 V 100 deg 17 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 525nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Green 20 mA 2.73 V 80 deg 11 mW - 20 C + 85 C Bulk