- 40 C UV LEDs

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 4.132In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 988In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 931In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 1.529In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 8.032In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4.305In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5.124In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 1.826In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Colorless Square Non-Diffused Reel, Cut Tape
Inolux UV LEDs 380-390nm UVA LED 85In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535 340In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C Colorless 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C Colorless 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
Inolux UV LEDs Top View UVA 380nm to 390nm 187In Stock
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Round Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C Colorless 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED HIGH PWR 950In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 400 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Bivar UV LEDs 3528 SMD LED Top View Package, UV-405 1.780In Stock
Min.: 1
Mult.: 1
: 2.000

UV LEDs (Ultraviolet) SMD-2 Top View 150 mA 3.3 V 405 nm 40 mW/sr 120 deg 3.5 mm 0.8 mm 2.8 mm - 40 C + 85 C Clear SMTL3528UV Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 905In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 410 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Luminus Devices UV LEDs 365nm 130 degrees 1.487In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C Colorless 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 903In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 390 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
LITEON UV LEDs HIGH PWR UV 365nm 5.660In Stock
7.500Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm 10.000In Stock
Min.: 10.000
Mult.: 10.000
: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel
Luminus Devices UV LEDs 385nm 130 degrees 592In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 385 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C Colorless 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 2.059In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 155In Stock
350On Order
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm 2.033In Stock
1.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel