0 C UV LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Series Packaging
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 9In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Flat Lens 21In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 7 V 255 nm 120 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Flat Lens 5In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 6 V 235 nm 130 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens
86On Order
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk
Marktech Optoelectronics UV LEDs 310nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs 340nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 0.508 mm Top View 350 mA 5.7 V 280 nm 130 deg, 140 deg 120 mW 3.5 mm 0.51 mm 3.5 mm 0 C + 55 C Square UV-C LED Reel