3535 UV LEDs

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 380-390nm UVA LED 1.529In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 1.025In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 365nm 1.208In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.7 V 365 nm 60 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 85In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 385nm 781In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 35 deg 4 W Colorless 2.8 mm Dome Clear Reel, Cut Tape, MouseReel
New Energy UV LEDs UV LED 275nm - 280nm Starboard XBT-3535 90In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVC) 350 mA 6.5 V 280 nm 2.28 W Colorless Square Water Clear Tray
Inolux UV LEDs 365-370nm UVA LED 961In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 303In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm 2.033In Stock
1.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 138In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 383In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C Clear Reel, Cut Tape, MouseReel
New Energy UV LEDs UV LED 275nm - 286nm Starboard XST-3535
123Expected 05/08/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVC) 350 mA 6.45 V 286 nm 2.26 W 19.88 mm 1.701 mm Colorless Dome Water Clear Tray
Inolux UV LEDs 390-400nm UVA LED
500Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel
Inolux UV LEDs 365-370nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel
Inolux UV LEDs Top Mount / 3535 / 3.5 x 3.5 x 1.42 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3535 Reel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 385nm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 60 deg 4 W Colorless 2.8 mm Dome Clear Reel