Single color LEDs UV LEDs

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM UV LEDs LED ENGIN LZ4-04UVH0 238In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 16.6 cd 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Colorless Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 8In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Luminus Devices UV LEDs UVA 380nm 97In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.4 V 380 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 10In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Dome Lens 39In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.75 V 12 deg Round Bulk
New Energy UV LEDs UV / NUV LED 405 nm, Starboard SST-10 312In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
CrayoNano UV LEDs CrayoLED CLH-N3S (70 mW-100 mW) 969In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 385 nm, Starboard SST-10 144In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV / NUV LED 365 nm, Starboard SST-10 348In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.6 V 365 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
CrayoNano UV LEDs CrayoLED CLH-N3S(70 mW-80 mW) 989In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line 3.401In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 435In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 548In Stock
1.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 981In Stock
5.000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 334In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 389In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 365nm 464In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.7 V 365 nm 60 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA 544In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 500 mA 4 V 415 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 395 nm, Starboard SST-10 51In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.4 V 395 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
CrayoNano UV LEDs CrayoLED CLH-N3S(80 mW-90 mW) 790In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 100 deg Round Bulk