Kingbright White LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Kingbright White LEDs 0.6X0.3MM (0201) WHITE SMD LED

White LEDs SMD/SMT 0201 (0603 metric) White 320 mcd 140 deg 5 mA 2.9 V 0.65 mm 0.35 mm 0.2 mm - 40 C + 85 C Yellow White LEDs Reel, Cut Tape
Kingbright White LEDs 1.0X0.5MM ULTRA THIN WHT SMD LED

White LEDs SMD/SMT 0402 (1005 metric) White 310 mcd 160 deg 5 mA 2.9 V 1 mm 0.5 mm 0.2 mm - 40 C + 85 C Yellow 0.6 mm x 0.12 mm Rectangular White LEDs Reel, Cut Tape, MouseReel
Kingbright White LEDs 1.6X0.8MM

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
Kingbright White LEDs T-1(3MM) SOLID STATE LAMP WHT

White LEDs Through Hole T-1 (3 mm) White 1600 mcd 34 deg 20 mA 3.3 V - 40 C + 85 C 3 mm Dome Water Clear Bulk
Kingbright White LEDs 0.45X0.25MM (01005) WHITE SMD LED

White LEDs SMD/SMT White 140 deg 5 mA 2.9 V 0.45 mm 0.25 mm 0.2 mm - 40 C + 85 C Yellow Rectangular QuantunDot BGW
Kingbright White LEDs 2106 Right Angle White SMD LED Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
Kingbright White LEDs White 2500mcd 20deg T-1 3/4 (5mm)

White LEDs Through Hole T-1 3/4 (5 mm) Cool White 2500 mcd 20 deg 20 mA 3.3 V 120 mW - 40 C + 85 C 5 mm Dome Water Clear Bag