Rectangular White LEDs

Results: 3.584
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 4.422In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 1200 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 11.250In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 150 mcd 140 deg 5 mA 3.4 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 Low Profile WHITE 3.143In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 0603 (1608 metric) White 430 mcd 140 deg 20 mA 3.4 V 102 mW 1.6 mm 0.8 mm 0.1 mm - 40 C + 85 C 1.1 mm x 0.8 mm Rectangular Yellow Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED 2.453In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED 2.999In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED 2.785In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 2.546In Stock
3.000Expected 19/06/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 2.800In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 1.891In Stock
3.000Expected 05/06/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 3.078In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs LED, Reflector Type 4.567In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs SML-811x(C) Series LED, Reverse Mount Available, AEC-Q101. 2.554In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1305 (3412 metric) White 22 mcd 2 mA 2.8 V 35 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-3014 Series 19.006In Stock
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3014 Cool White 5000 K 30 lm 70 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3014 Series 24.990In Stock
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3014 Cool White 5000 K 22 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp MLBAWT 538In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2200 K 13.9 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp MLBAWT 1.400In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MLBAWT 1.344In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 80-CRI, XLamp MLBAWT 1.380In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5500 K 75-CRI, XLamp MLBAWT 829In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLBAWT 976In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLBAWT 999In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLBAWT 708In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 989In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 85-CRI, XLamp MLBAWT 885In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 3750 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 1.373In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel