Rectangular White LEDs

Results: 3.574
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 37.961In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 31.083In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, G Class 79.714In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 25 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, N Class 59.986In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, W Class 154.926In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 105 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 87.822In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 50 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 23.380In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 6500 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
Lumileds White LEDs White 3500 K 90-CRI, LUXEON Z ES 5.873In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 141.350In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, 2835 Size, G Class 79.835In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 31 lm 70 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 62.744In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, N Class 38.810In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 36.013In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 33.977In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 108 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3020 26.966In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Cool White 5000 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 5630 Size, P Class 70.306In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 5630 Neutral White 4000 K 28 lm 90 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, P Class 47.859In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 145 lm 80 120 deg 150 mA 6.35 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat 1.729In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 251 cd 755 lm 120 deg 1.5 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW H2L531.TE Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, G Class 73.069In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2200 K 25 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XEG Series 3.278In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 220 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 35.313In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 68 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat S 888In Stock
Min.: 1
Mult.: 1
: 1.200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 90-CRI, MP-2016 Series 111.664In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 4.449In Stock
15.000Expected 17/07/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, Reflector Type 5.517In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel