Rectangular White LEDs

Results: 3.574
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3020 15.011In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Warm White 3000 K 46 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 3.904In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd to 90 mcd 130 deg 5 mA 3.1 V 110 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 31.051In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3014 32.820In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Mini TOPLED 8.070In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 3.970In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
Luminus Devices White LEDs White 2200 K 80-CRI, MP-2016 Series 24.385In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 20 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3014 Series 16.276In Stock
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3014 Cool White 6500 K 28 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White SMD 460In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 13.9lm 1.525In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, 2835 Size, W Class 60.529In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 23 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 10.684In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 6500 K 31 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3014 141In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Warm White 3000 K 20 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 5700 K 95-CRI, LUXEON 3014 33.600In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3030 Warm White 5700 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 1.504In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, X Class 25.295In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 95 lm 90 120 deg 50 mA 18.2 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 121.100In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 26.067In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3014 7.440In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Warm White 2200 K 22 lm 80 116 deg 60 mA 3.1 V 186 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 4000 K 95-CRI, LUXEON 3014 35.745In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3030 Warm White 4000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, P Class 212.265In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 60 lm 90 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp XEG Series 663In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 260 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 27.298In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 70 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 4.063In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 5.390In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape