500 mcd White LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Dialight White LEDs 0603 SMD WHITE TOP VIEW 10.883In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE TOP VIEW 11.149In Stock
16.000Expected 09/12/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1206 (3216 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 0.7 mm - 40 C + 85 C Colorless 2.1 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
EAO White LEDs White LED 500mcd 20mA 3.2VDC 2In Stock
608Expected 28/09/2026
Min.: 1
Mult.: 1

White LEDs White 500 mcd 20 mA 3.2 V Colorless Cylindrical Water Clear 10-2603
Dialight White LEDs 598 SMD LED 2106 Right Angle White Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 3.000
: 3.000

White LEDs SMD/SMT White 500 mcd 120 deg 20 mA 2.8 V, 3.6 V 108 mW 2.1 mm 0.6 mm 1.01 mm - 40 C + 85 C Diffused 1.7 mm x 0.49 mm Dome Reel