Broadcom Limited ASMT Series White LEDs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs White, 5000K 2300mcd, 20mA 51.487In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 8000K 2300mcd, 20mA 118.419In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4000K 2300mcd, 20mA 21.141In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Cool White SMD 1.859In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Warm White SMD 1.169In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4500K 2300mcd, 20mA 33.295In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 32.924In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 2700K 2300mcd, 20mA 27.613In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 74.028In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 7.351In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 49 lm 120 deg 150 mA 3.3 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 26.485In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3 V 32 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 6500K 2300mcd, 20mA 11.956In Stock
50.000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 5700K 2300mcd, 20mA 39.821In Stock
50.000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 5700 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 3500K 2300mcd, 20mA 29.175In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Neutral White 3500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs MS JD3W Mini NWhite 81In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-6 Neutral White 4500 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT
Broadcom / Avago White LEDs InGaN White
48.355Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-4 White 2.85 cd 120 deg 30 mA 3.2 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 3000K 2300mcd, 20mA
18.000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel