Luminus Devices White LEDs

Results: 7.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White CoB LEDs SMD/SMT 3030 Cool White 5000 K 62 lm 80 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices CXM-4-22-90-18-AC40-F5-2
Luminus Devices White LEDs 140In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board Tray
Luminus Devices CXM-4-24-90-18-AC40-F5-2
Luminus Devices White LEDs 789In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board Tray
Luminus Devices White LEDs White 5700 K 95-CRI, MP-2016 Series
20.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 18 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices White LEDs 4000K
420Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 128 lm 95 120 deg 350 mA 2.7 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-WH Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-3030 Series 1In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 114 lm 70 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5700 K 70-CRI, SBR-90 Series Non-Stocked Lead-Time 2 Weeks
Min.: 50
Mult.: 50

White LEDs SMD/SMT Application Specific White 5700 K 1710 lm 70 Tray
Luminus Devices White LEDs White 5700 K 70-CRI, SBT-90 Series Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

White LEDs SMD/SMT Application Specific White 5700 K 1710 lm 70 Tray
Luminus Devices White LEDs Cool White Emit LED, SBT-90 Series Lead-Time 8 Weeks
Min.: 1
Mult.: 1

White LEDs SMD/SMT Application Specific White 5700 K 2600 lm 70 120 deg 9 A 3.1 V 27 W 11 mm 10 mm 1.54 mm - 40 C + 85 C Colorless Square Clear Tray
Luminus Devices White LEDs Cool White Emit LED, SBT-90 Series Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

White LEDs SMD/SMT Application Specific White 5700 K 2780 lm 70 120 deg 9 A 3.1 V 27 W 11 mm 10 mm 1.54 mm - 40 C + 85 C Colorless Square Clear Tray
Luminus Devices White LEDs White 2700 K 80-CRI, CHM-27 Series Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 100

White LEDs Warm White 2700 K 9730 lm 80 Xnova COB Tray
Luminus Devices White LEDs White 5600 K 95-CRI, CVM-32 Series Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100

White CoB LEDs SMD/SMT Application Specific White 5600 K 95 120 deg 5 A 55.1 V 275 W 38 mm 38 mm 1.37 mm + 140 C 34.3 mm x 0.5 mm Tray
Luminus Devices White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.400
Mult.: 400

SMD/SMT COB - Chip-on-Board CXM-6 Tray
Luminus Devices White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

White LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 355 lm 95 120 deg 1.5 A 2.8 V 13 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel
Luminus Devices White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

White LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 355 lm 95 120 deg 1.5 A 2.8 V 13 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel
Luminus Devices White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

White LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 375 lm 95 120 deg 1.5 A 2.8 V 13 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel
Luminus Devices White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

White LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 375 lm 95 120 deg 1.5 A 2.8 V 13 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-32 Series Non-Stocked Lead-Time 7 Weeks
Min.: 300
Mult.: 60

SMD/SMT COB - Chip-on-Board CXM-32 Gen 4 Tray
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape