ams OSRAM White LEDs

Results: 2.467
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 1.741In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT Warm White 4000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 385In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 5700 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR34.EM 1.376In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT Warm White 5000 K 74.3 cd 225 lm 80 120 deg 265 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 1.480In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 5700 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW4 CHLNM3.TK - Most Universal Forward Lighting LED 499In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 558 cd 1720 lm 120 deg 1 A 12.6 V 13 W 4.66 mm 3.1 mm 0.73 mm - 40 C + 135 C KW4 CHLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design 2.693In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 89.9 cd 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CDLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design 2.054In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 89.9 cd 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CDLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design 1.539In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 89.9 cd 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CDLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design 2.435In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CVLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design 3.225In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CVLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design 2.074In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CVLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 1.340In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 2200 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1.189In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 4000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 1.795In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 770 cd 2380 lm 120 deg 1 A 16 V 16 W 8.81 mm 3.75 mm 0.5 mm - 40 C + 135 C KW5 HQL631.TK Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 571In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 4237 White 369 cd 1110 lm 120 deg 1.5 A 9.2 V 9.2 W 4.2 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear KW H3L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White SIDELED 8.092In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1715 (4238 metric) White 5600 K 900 mcd 3050 m lm 120 deg 20 mA 3.2 V 4.2 mm 3.8 mm 4.2 mm - 40 C + 110 C Tinted 2.4 mm Cone Diffused SIDELED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs Cool White 5500K 1.123In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT MCPCB - Starboard Cool White 5500 K 315 lm 75 95 deg 1 A 3.6 V 3.6 W 19.9 mm 19.9 mm 4.1 mm - 40 C + 150 C Colorless 3.2 mm Dome Water Clear LZ1-10CW02 Tray
ams OSRAM White LEDs Cool White 397In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5500 K 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 19.9 mm 19.9 mm 5.4 mm - 40 C + 150 C Colorless 3.2 mm Dome Water Clear LZ4-40CW08 Tray
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR34.EM 2.590In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT SMT-2 Warm White 4000 K 74.3 cd 225 lm 80 120 deg 265 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C Square GW Q9LR34.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99.432In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 2200 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 97.055In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 2700 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99.134In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 3000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 63.448In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 6500 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 97.656In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 5700 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 95.743In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 5000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape