ams OSRAM White LEDs

Results: 2.719
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 7.634In Stock
Min.: 1
Mult.: 1
: 2.500

KW SITQA1.KD Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1.484In Stock
Min.: 1
Mult.: 1
: 3.000

Warm White 3500 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.EM 74.000In Stock
Min.: 1
Mult.: 1
: 10.000

Warm White 6500 K 25.2 cd 76 lm 80 120 deg 150 mA 2.81 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLPS1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1.843In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs CUW Y3SH.B2 52.227In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Side Looker White 3.37 cd 10.6 lm 120 deg 20 mA 2.85 V 57 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 9.890In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs White MINITOPLED 20.426In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 2.572In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1212 (3030 metric) Warm White 4000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 53.986In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) White 280 mcd 120 deg 2 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 98.259In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs SOLERIQ S 13 GW KANLB6.CM 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB 19 mm x 19 mm x 1.4 mm Warm White 4000 K 2640 lm 90 120 deg 540 mA 34 V 18 W 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.1 mm GW KANLB6.CM Tray
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 311In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 70.114In Stock
Min.: 1
Mult.: 1
: 10.000

3014 Warm White 4000 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSRAM OSTAR pro cpck 878In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1212 (3030 metric) White 171 cd 515 lm 120 deg 1.4 A 3 V 4.2 W 3 mm 3 mm 0.75 mm - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White OSLON Black 2.306In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 3737 White 121 cd 365 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C LUW HWQP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 6.235In Stock
35.400On Order
Min.: 1
Mult.: 1
: 600

OSLON SSL 80 Reel, Cut Tape
ams OSRAM White LEDs GW QSSPA1.PM 4.810In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 5700 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSTAR HEADLMP HL PRO 990In Stock
Min.: 1
Mult.: 1
: 500

White LEDs White 1 A 3 V - 40 C + 125 C LE UW S2WN Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1.279In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs 3.024In Stock
Min.: 1
Mult.: 1
: 3.000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs KW CSLPM1.TG 743In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs White 1.4 A 3 V - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 2.339In Stock
Min.: 1
Mult.: 1
: 3.000

Warm White 5700 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3.145In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 260.760In Stock
Min.: 1
Mult.: 1
: 10.000

White LEDs SMD/SMT 2835 Warm White 5000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel